- RS Stock No.:
- 468-3047
- Mfr. Part No.:
- 1-1478904-0
- Manufacturer:
- TE Connectivity
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR33.92
Units | Per Unit |
1 - 12 | MYR33.92 |
13 - 24 | MYR32.76 |
25 + | MYR31.14 |
- RS Stock No.:
- 468-3047
- Mfr. Part No.:
- 1-1478904-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SMA RF Coaxial Cable Connectors – Solder Termination
SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with interface is that is fully compatible with Mil-C-39012. The threaded coupling mechanism of these SMA RF coaxial cable connectors provides a secure vibration proof connection. SMA RF coaxial cable connectors are constructed from stainless steel or brass with a choice of platings including, nickel, gold and white bronze for use in different applications.
Features and Benefits
Subminiature space saving design
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
Choice of platings dependent on application
Excellent electrical performance from DC to 18 GHz
Threaded vibration proof coupling mechanism
Choice of platings dependent on application
Applications
These SMA RF coaxial cable connectors are for use in the wireless telecommunications industry. Applications include radio, mobile phone and WiFi antennas, base stations, instrumentation, PC/LAN, fixed and broadcast Satellite Communications, Standard Frequency and Time Satellite
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Cable Type | RG405 |
Termination Method | Solder |
Impedance | 50Ω |
Operating Frequency | 0 → 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165 °C |
Contact Plating | Gold over Nickel over Copper |
Contact Material | Brass |