- RS Stock No.:
- 171-0714
- Mfr. Part No.:
- 2052 5674 02
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 15/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 30)
MYR128.75
Units | Per Unit | Per Box* |
30 - 30 | MYR128.75 | MYR3,862.50 |
60 - 90 | MYR125.917 | MYR3,777.51 |
120 + | MYR123.60 | MYR3,708.00 |
*price indicative |
- RS Stock No.:
- 171-0714
- Mfr. Part No.:
- 2052 5674 02
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity SMA Flange Mount Jack Receptacles for Microstrip Transmission Line Circuits
SMA flange mount jack receptacles for microstrip transmission line circuits with a passivated stainless steel body and epoxy contact captivation. These SMA flange mount jack receptacles are rear panel mounting with panel mount retention and have a gold plated beryllium copper centre contact. The frequency for these SMA flange mount jack receptacles is DC - 18 GHz with an RF leakage (db min.) of -(60-fGHz).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMA Passivated Finish
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Passivated Stainless Steel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |