- RS Stock No.:
- 158-5721
- Mfr. Part No.:
- SMA-J-P-H-ST-EM1
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 158-5721
- Mfr. Part No.:
- SMA-J-P-H-ST-EM1
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm SMA Jack, Through-hole
Through-hole termination
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |