- RS Stock No.:
- 143-9707
- Mfr. Part No.:
- 132113
- Manufacturer:
- Amphenol RF
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR24.265
Units | Per Unit | Per Bag* |
100 - 400 | MYR24.265 | MYR2,426.50 |
500 + | MYR23.537 | MYR2,353.70 |
*price indicative |
- RS Stock No.:
- 143-9707
- Mfr. Part No.:
- 132113
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Crimp Plug for RG-58, LMR-195, 50 Ohm
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Belden 9907, Belden B7806A, LMR195, RG141, RG303, RG58, RG58A, RG58B, RG58C |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |