- RS Stock No.:
- 143-9706
- Mfr. Part No.:
- 132172
- Manufacturer:
- Amphenol RF
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 500)
MYR89.384
Units | Per Unit | Per Bag* |
500 - 2000 | MYR89.384 | MYR44,692.00 |
2500 + | MYR87.596 | MYR43,798.00 |
*price indicative |
- RS Stock No.:
- 143-9706
- Mfr. Part No.:
- 132172
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Adapter, SMA Jack to SMA Plug, Right Angle
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Bulkhead | No |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Threaded |