- RS Stock No.:
- 908-7176
- Mfr. Part No.:
- OPB856Z
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7176
- Mfr. Part No.:
- OPB856Z
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB859/860/870/880/890 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable the use to create a customer device from a standard product line. This flexibility includes choices of slot width, aperture, shell material, mounting configurations and lead spacing or wires. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
The parallel faced inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The OPB859, OPB860, OPB870, OPB880 and OPB890 utilise a phototransistor sensor. Suitable applications for the slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Features of the slotted optical switches:
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations
PCB mounted: OPB859, OPB860, OPB870
Wire connection: OPB880, OPB890
Variety of choices within a standard range
"L", "N", "P" or "T" mounting configurations
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
---|---|
Output Device | Transistor |
Mounting Type | Panel Mount |
Package Type | Wire |
Dimensions | 17.27 (Dia.) x 19.3 Hmm |
Height | 19.3mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | OPB856 |
Operating Temperature Range | -40 → +85°C |