- RS Stock No.:
- 908-7166
- Mfr. Part No.:
- OPB831W55Z
- Manufacturer:
- Optek
Discontinued product
- RS Stock No.:
- 908-7166
- Mfr. Part No.:
- OPB831W55Z
- Manufacturer:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing
Slotted Optical Switches, Optek Technology
Specifications
Attribute | Value |
---|---|
Output Device | Transistor |
Mounting Type | Panel Mount |
Package Type | Wire |
Dimensions | 23.75 x 12.95 x 10.54mm |
Height | 10.54mm |
Length | 23.75mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 12.95mm |
Operating Temperature Range | -40 → +80°C |
Series | OPB830 |