- RS Stock No.:
- 205-0570
- Mfr. Part No.:
- EE-SX1235A-P2+
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 205-0570
- Mfr. Part No.:
- EE-SX1235A-P2+
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron trasmissive photomicrosensor has a high resolution 0.5 mm aperture. It has applications in office automation, medical devices, building automation, amusement industry or vending machines.
Snap-in mounting
0.5mm wide aperture
0.5mm wide aperture
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Mounting Type | Through Hole |