- RS Stock No.:
- 838-9667
- Mfr. Part No.:
- MXJ8-20
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,242.55
Units | Per Unit |
1 + | MYR2,242.55 |
- RS Stock No.:
- 838-9667
- Mfr. Part No.:
- MXJ8-20
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SMC MXJ Series Precision Air Slide Guided Cylinder
The MXJ series guided slide table cylinders are highly accurate units. They obtain this by utilising an integrated front mounting part and table resulting in a highly accurate, rigid top and front mount surface. Several options are available for both the standard and clean series. The clean specification styles are available with no dimensional changes. Options for all include a symmetric style, stroke adjusters, axial piping and auto switches.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 8mm |
Manufacturer Series | MXJ |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 55 x 26 x 12.5mm |
Weight | 126.4g |
Length | 55mm |
Width | 26mm |
Height | 12.5mm |
Absolute Maximum Pressure | 1.05MPa |