- RS Stock No.:
- 203-9336
- Mfr. Part No.:
- DGST-20-50-Y12A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,467.79
Units | Per Unit |
1 + | MYR5,467.79 |
- RS Stock No.:
- 203-9336
- Mfr. Part No.:
- DGST-20-50-Y12A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series mini slide double-acting actuator has a self-adjusting shock absorber at both ends with end-position adjustment via proximity sensor. The actuator adjustable end position range/front length 27 mm and rear length 26.5 mm.
Piston diameter = 20 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085185 |