- RS Stock No.:
- 202-2023
- Mfr. Part No.:
- DGST-16-100-E1A
- Manufacturer:
- Festo
- RS Stock No.:
- 202-2023
- Mfr. Part No.:
- DGST-16-100-E1A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 100 mm with operating pressure of 8 bar.
Piston diameter - 16 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 16mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8078859 |