- RS Stock No.:
- 202-1991
- Mfr. Part No.:
- DGST-10-20-PA
- Manufacturer:
- Festo
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,781.51
Units | Per Unit |
1 + | MYR2,781.51 |
- RS Stock No.:
- 202-1991
- Mfr. Part No.:
- DGST-10-20-PA
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 10mm Bore, 20mm Stroke - DGST-10-20-PA
Fit this double-acting cylinder from Festo in your pneumatic systems for precise driving and guiding operations. It's compatible with proximity sensors, so can be used to ensure accurate movement in your equipment. You'll also find it a useful addition to regulate the speed of flow control valves. The unit features steel-alloy pistons and wrought-aluminium housing, so it offers resistance to wear and corrosion and can be safely used in demanding environments. To prevent friction, enable smooth movement and deliver reliable long-term performance, this component has a recirculating ball bearing guide.
Operating temperature range of -10°C to +60°C for use in demanding industrial conditions
Functioning pressure range of 1 to 8 bar for heavy-duty applications
Weighs just 277g, for easy handling and minimal system strain
Functioning pressure range of 1 to 8 bar for heavy-duty applications
Weighs just 277g, for easy handling and minimal system strain
Applications
Automation and robotics
Fast-moving consumer goods (FMCG) industry
Automotive manufacturing
Fast-moving consumer goods (FMCG) industry
Automotive manufacturing
How does a double-acting cylinder work?
A double-acting cylinder has two ports at each end – one for air pressure and one for exhaust. They can be positioned in different ways to control the extension and retraction of the cylinder piston. The port that has the most air pressure controls the unit's momentary movement.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 10mm |
Manufacturer Series | DGST |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 8 bar |
Cushioning Type | Elastic |
Model Number p | 8085117 |
Weight | 277.4g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Size Type | Standard |