- RS Stock No.:
- 878-0303
- Mfr. Part No.:
- 48ASSP1S1M1QBT
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0303
- Mfr. Part No.:
- 48ASSP1S1M1QBT
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 48A Series Slide Switches
The 48A series is a compact slide switch and offers the user a choice between SPDT and DPDT. Various actuator styles and termination are available.
Features:
Save space and weight
SPDT and DPDT circuitry
Choice of actuations and terminations
Operating temperature: -30 to +85 °C
Electrical life: 30,000 cycles at full load
Save space and weight
SPDT and DPDT circuitry
Choice of actuations and terminations
Operating temperature: -30 to +85 °C
Electrical life: 30,000 cycles at full load
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 5 A |
Terminal Type | Solder Lug |
Actuator Type | Slide |
Length | 6.6mm |
Width | 19.56mm |
Depth | 11.43mm |
Dimensions | 6.6 x 19.56 x 11.43mm |
Contact Resistance | 10mΩ |
Mechanical Life | 30000 (Electrical)Cycles |
Voltage Rating | 28 V dc, 125 V ac, 250 V ac |
Minimum Operating Temperature | -30°C |
Contact Material | Gold over Silver Plated Copper Alloy |
Actuator Material | Nylon |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |