- RS Stock No.:
- 180-6956
- Mfr. Part No.:
- CF-LD-1DC-AW2
- Manufacturer:
- Nidec Components
Discontinued product
- RS Stock No.:
- 180-6956
- Mfr. Part No.:
- CF-LD-1DC-AW2
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hyper miniature, Light operating touch
Light operating feeling.
Auto soldering on PC board is possible (non-washable).
Three mounting types of PC/Right Angle/Vertical are available.
The gold-plated clip contact mechanism ensures high contact reliability.
Lever design, considering the operability.
Three lever colours of white, red, and grey are lined up.
Auto soldering on PC board is possible (non-washable).
Three mounting types of PC/Right Angle/Vertical are available.
The gold-plated clip contact mechanism ensures high contact reliability.
Lever design, considering the operability.
Three lever colours of white, red, and grey are lined up.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 100 mA |
Terminal Type | PC Terminal |
Actuator Type | Lever |
Length | 7.5mm |
Width | 5mm |
Depth | 10.8mm |
Dimensions | 7.5 x 5 x 10.8mm |
Contact Resistance | 80mΩ |
Mechanical Life | 50000Cycles |
Voltage Rating | 28V ac/dc |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Actuator Material | Polyamide |