- RS Stock No.:
- 179-6918
- Mfr. Part No.:
- CFP-0212MC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR24.568
Units | Per Unit | Per Pack* |
5 - 10 | MYR24.568 | MYR122.84 |
15 - 25 | MYR23.586 | MYR117.93 |
30 + | MYR22.602 | MYR113.01 |
*price indicative |
- RS Stock No.:
- 179-6918
- Mfr. Part No.:
- CFP-0212MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Material | Copper Alloy |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |