- RS Stock No.:
- 179-6911
- Mfr. Part No.:
- CFP-0402MC
- Manufacturer:
- Nidec Components
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR11.656
Units | Per Unit | Per Pack* |
5 - 5 | MYR11.656 | MYR58.28 |
10 - 15 | MYR11.41 | MYR57.05 |
20 + | MYR11.068 | MYR55.34 |
*price indicative |
- RS Stock No.:
- 179-6911
- Mfr. Part No.:
- CFP-0402MC
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High-reliability
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 50V dc |
Dielectric Strength | 500V |