Through Hole Slide Switch SP3T 200 (Non-Switching) mA, 200 (Switching) mA Slide

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism

Specifications
Attribute Value
Contact Configuration SP3T
Mounting Type Through Hole
Contact Current Rating 200 (Non-Switching) mA, 200 (Switching) mA
Terminal Type PC Pin
Actuator Type Slide
Length 12mm
Width 3.5mm
Depth 3.5mm
Dimensions 12 x 3.5 x 3.5mm
Contact Resistance 70 (Gold)mΩ
Minimum Operating Temperature -40°C
Actuator Material Polyamide
Contact Material Copper Alloy
Operating Temperature Range -40 → +85°C
Voltage Rating 50V dc
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 6 working days from despatch date
Price Each (In a Bag of 100)
MYR 8.869
units
Per unit
Per Bag*
100 - 900
MYR8.869
MYR886.90
1000 - 1400
MYR8.248
MYR824.80
1500 +
MYR7.805
MYR780.50
*price indicative
Related Products
The C&K slide switch is a surface mount ...
Description:
The C&K slide switch is a surface mount single pole ON-ON-ON (SP3T) switch. It is a mechanical slider used to control current flow in a circuit. This is a latching switch with 4A current rating and 23.9mm length. • 10.8mm ...
Wide variety (circuit composition, Operation Direction, terminal shape: ...
Description:
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)Standardization of the silver contacts as well as gold contactsStroke is 2 mmUsing heat-resistant resin to support reflow soldering mountingAdopted Twin-contacts mechanism.
Wide variety (circuit composition, Operation Direction, terminal shape: ...
Description:
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)Standardization of the silver contacts as well as gold contactsStroke is 2 mmUsing heat-resistant resin to support reflow soldering mountingAdopted Twin-contacts mechanism.
Wide variety (circuit composition, Operation Direction, terminal shape: ...
Description:
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)Standardization of the silver contacts as well as gold contactsStroke is 2 mmUsing heat-resistant resin to support reflow soldering mountingAdopted Twin-contacts mechanism.