PCB Slide Switch SP3T On-On-On 100 mA Side

  • RS Stock No. 125-1866
  • Mfr. Part No. SS14MDH2
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Ultra Miniature Slide Switches

The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.

Features and benefits

Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric

Note

Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.

Standards

UL, CSA

Specifications
Attribute Value
Contact Configuration SP3T
Mounting Type PCB
Switch Operation On-On-On
Contact Current Rating 100 mA
Terminal Type Solder
Actuator Type Side
Length 15.8mm
Width 4mm
Depth 6.5mm
Dimensions 15.8 x 4 x 6.5mm
Contact Resistance 20mΩ
Actuator Material Polyamide
Contact Material Phosphor Bronze
Operating Temperature Range -15 → +60°C
Voltage Rating 30V dc
Maximum Operating Temperature +60°C
Minimum Operating Temperature -15°C
65 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 6.30
units
Per unit
Per Pack*
5 - 20
MYR6.30
MYR31.50
25 - 95
MYR5.672
MYR28.36
100 - 495
MYR4.744
MYR23.72
500 +
MYR4.302
MYR21.51
*price indicative
Related Products
PCB mounting, 2.54mm terminal spacingVertical or right angle ...
Description:
PCB mounting, 2.54mm terminal spacingVertical or right angle stylesRight angle versions have two additional support pinsPhosphor bronze gold plated contactsMay be interchanged with ultra-miniature toggle switchesMechanical life: 100000 operationsSuitable for low level switching and ideal where board space is at ...
Alps SSSS series of slide switches are an ...
Description:
Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low. Features and ...
A high performance high quality power rated slide ...
Description:
A high performance high quality power rated slide switch. Miniature slide switches can be used for various applications these include telecommunications, electronic controls, audio devices and household appliances. High performanceHigh qualityMolded cover and case providing antistatic featureUL94V-0 cover and ...
C&K Series 1000 miniature slide switches have epoxy ...
Description:
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals. Operating temperature ...