Bracket Mount Slide Switch Single Pole Double Throw (SPDT) Latching 100 mA Side

  • RS Stock No. 125-1853
  • Mfr. Part No. MS12ASG40
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Miniature Slide Switches

The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.

Features and benefits

Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals

Standards

UL94V-0, UL File Number E44145, CSA File Number 023535_0_000

Specifications
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Mounting Type Bracket Mount
Switch Operation Latching
Contact Current Rating 100 mA
Terminal Type Vertical PC Pin
Actuator Type Side
Length 12.7mm
Depth 6.6mm
Contact Resistance 10mΩ
Maximum Operating Temperature +85°C
Actuator Material Glass Fibre Reinforced PBT Resin
Operating Temperature Range -30 → +85°C
Minimum Operating Temperature -30°C
Contact Material Copper
Voltage Rating 28V ac/dc
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 23.23
units
Per unit
1 - 4
MYR23.23
5 - 19
MYR22.07
20 - 99
MYR20.97
100 +
MYR18.90