Bracket Mount Slide Switch Single Pole Double Throw (SPDT) Latching 100 mA Top

  • RS Stock No. 125-1851
  • Mfr. Part No. MS12ASG13
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Miniature Slide Switches

The NKK minature slide switches are designed for use in the telecommunication industry, other applications include electronic controls, audio devices and household appliances.

Features and benefits

Over center actuator block and plunger for precise actuation and clear circuit staus indication
Interlocked guide with actuator block preventing window locking
Antijamming design
High internal barriers and insulation for added protection
Silver alloy contacts for power applications
Gold Contacts for logic level applications
External insulating barriers
Epoxy sealed terminals

Standards

UL94V-0, UL File Number E44145, CSA File Number 023535_0_000

Specifications
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Mounting Type Bracket Mount
Switch Operation Latching
Contact Current Rating 100 mA
Terminal Type Straight
Actuator Type Top
Dimensions 12.7 x 7.1 x 18.2mm
Contact Resistance 10mΩ
Voltage Rating 28V ac/dc
Maximum Operating Temperature +85°C
Operating Temperature Range -30 → +85°C
Minimum Operating Temperature -30°C
Actuator Material Glass Fibre Reinforced PBT Resin
Contact Material Copper
Temporarily out of stock - back order for despatch 17/03/2020, delivery within 6 working days from despatch date
Price Each
MYR 16.93
units
Per unit
1 - 4
MYR16.93
5 - 19
MYR16.08
20 - 99
MYR15.28
100 +
MYR14.52
Related Products
Alps SSAL series offer a horizontal surface mounting ...
Description:
Alps SSAL series offer a horizontal surface mounting slide switch suitable for a wide range of applications. The SSAL series is a reliable and robust product which fitted via reflow soldering for a simple installation. Features and Benefits1.4 mm travel.Surface ...
Alps SSSF series of slide switches are a ...
Description:
Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime ...
Variety of actuators and terminationsPC and panel mountingGold ...
Description:
Variety of actuators and terminationsPC and panel mountingGold or silver plating availableShorting or non-shorting contactsHalogen free materialTest & measurement equipmentComputer peripherals & network productsConsumer products.
MSS Series instrumentation grade slide switches with silver ...
Description:
MSS Series instrumentation grade slide switches with silver plated contacts and black polyester extended actuators. These MSS series slide switches are through hole PCB mount and have PCB mount guide posts. Make-before-break timingNickel finish steel frame and phenolic terminal board. ...