Slide Switch Knob for use with SS Series Ultra Miniature Slide Switches

  • RS Stock No. 125-1871
  • Mfr. Part No. AT4065C
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Slide Switch Knob

Slide switch knobs are slide caps made from polycarbonate material.

Specifications
Attribute Value
Accessory Type Slide Cap
For Use With SS Series Ultra Miniature Slide Switches
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 3.20
units
Per unit
Per Pack*
10 - 40
MYR3.20
MYR32.00
50 - 190
MYR3.041
MYR30.41
200 - 990
MYR2.798
MYR27.98
1000 +
MYR2.668
MYR26.68
*price indicative
Related Products
A high performance high quality power rated slide ...
Description:
A high performance high quality power rated slide switch. Miniature slide switches can be used for various applications these include telecommunications, electronic controls, audio devices and household appliances. High performanceHigh qualityMolded cover and case providing antistatic featureUL94V-0 cover and ...
The NKK ultra miniature slide switches have an ...
Description:
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted. Top or side actuationCompact dimensionsLow profile, high density mounting and stacking of PC boardsPrecise actuationDouble ...
The NKK ultra miniature slide switches have an ...
Description:
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted. Top or side actuationCompact dimensionsLow profile, high density mounting and stacking of PC boardsPrecise actuationDouble ...
C&K Series 1000 miniature slide switches have epoxy ...
Description:
C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals. Operating temperature ...