- RS Stock No.:
- 883-8279
- Mfr. Part No.:
- FN5045-8-44
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8279
- Mfr. Part No.:
- FN5045-8-44
- Manufacturer:
- Schaffner
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Schaffner FN5040 / FN5045 Series
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.
Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 500 V ac |
Series | FN 5045 |
Maximum Current Rating | 8A |
Switching Frequency | 4kHz |
Dimensions | 330 x 100 x 165mm |
Depth | 100mm |
Height | 165mm |
Length | 330mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |