Schaffner FN5040 Series 500 V ac 4.5A 16kHz Line Reactor

  • RS Stock No. 754-6083
  • Mfr. Part No. FN5040-4.5-82
  • Manufacturer Schaffner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Schaffner FN5040 / FN5045 Series

Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave with low residual ripple. Typical applications include HVAC, pumps, ventilators, conveyors, compressors, elevators, cranes and motor drives.

Smooth sine wave without voltage peaks
Reduced bearing currents
Perfect motor protection
Motor frequency up to 200 Hz
Extended motor cable length capability

Specifications
Attribute Value
Maximum Voltage Rating 500 V ac
Series FN5040
Maximum Current Rating 4.5A
Switching Frequency 4kHz
Dimensions 125 x 77 x 171mm
Depth 77mm
Height 171mm
Length 125mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,306.71
units
Per unit
1 - 9
MYR1,306.71
10 - 14
MYR1,241.35
15 - 19
MYR1,206.88
20 - 24
MYR1,135.90
25 +
MYR1,098.04
Related Products
Reduction of excessive dv/dtProtection of the motor windingsLess ...
Description:
Reduction of excessive dv/dtProtection of the motor windingsLess disturbances of neighbouring equipment.
All pole sine filters achieve excellent EMC properties, ...
Description:
All pole sine filters achieve excellent EMC properties, since both conducted and radiated disturbances are minimised. The usage is recommended for filtering the drives of for example elevators, fans, pumps and compressors, which are located in sensitive environments. This includes ...
FUSS du/dt-Filters are used to reduce the voltage ...
Description:
FUSS du/dt-Filters are used to reduce the voltage slew rate at the output of frequency converters to values below 500 V/μs. du/dt-filters are simple and cheap devices to optimise in a simple drive system. du/dt filters are damping the rate ...
Schaffner FN5040 / FN5045 series output filters eliminate ...
Description:
Schaffner FN5040 / FN5045 series output filters eliminate premature motor damage caused by high DV/DT, overvoltages, cable ringing, motor overheating and eddy current losses. The output filter converts regular PWM output voltage of motor drives into a smooth sine wave ...