Maxim DS2401P+T&R, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Standby Power 0mW
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 4000)
MYR 5.534
units
Per unit
Per Reel*
4000 +
MYR5.534
MYR22,136.00
*price indicative
Related Products
The Microchip AT27LV512A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV512A is a high-performance, low-power, low-voltage 512-Kbit One Time Programmable EPROM organized as 64-Kbit x 8. 512-Kbit (64-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...
These EPROM (Erasable Programmable Read-Only Memory) devices contain ...
Description:
These EPROM (Erasable Programmable Read-Only Memory) devices contain the same chips and are programmed in the same way as their UV-eraseable counterparts. However as the package contains no window, they cannot be erased and re-programmed.
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM ...
Description:
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM when VCC is out of toleranceAutomatically switches to battery backup supply when VCC power failure occursMonitors voltage of a lithium cell and provides advanced warning of impending battery failureSignals low-battery condition on ...
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in ...