Maxim DS2401Z+T&R, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Standby Power 0mW
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.7 x 3.7 x 1.8mm
Length 6.7mm
Width 3.7mm
Height 1.8mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
MYR 6.115
units
Per unit
Per Reel*
2500 +
MYR6.115
MYR15,287.50
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
The Microchip AT27LV010A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV010A is a high-performance, low-power, low-voltage 1-megabit One Time Programmable EPROM organized as 128-Kbit x 8. 1-Mbit (128-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...
The Microchip AT27LV512A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV512A is a high-performance, low-power, low-voltage 512-Kbit One Time Programmable EPROM organized as 64-Kbit x 8. 512-Kbit (64-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...