Maxim DS2401Z+, Silicon Serial Number Surface Mount, 3 + Tab-Pin SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3 + Tab
Dimensions 6.5 x 3.5 x 1.8mm
Length 6.5mm
Width 3.5mm
Height 1.8mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
46 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 8.22
units
Per unit
1 - 9
MYR8.22
10 - 49
MYR7.90
50 - 99
MYR7.63
100 - 249
MYR7.37
250 +
MYR7.14
Related Products
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 256 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit ...
Description:
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 64 x 16-bit OrganizationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. Configurable Organisation via ORG pin: 8-bit x 256 or 16-bit x 128Self-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All ...
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit ...
Description:
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 512 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...