Maxim DS2401P+, Silicon Serial Number 48bit Surface Mount, 2.8 → 6 V, 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2.8 V
65 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 7.82
units
Per unit
Per Pack*
5 - 20
MYR7.82
MYR39.10
25 - 95
MYR7.518
MYR37.59
100 - 245
MYR7.252
MYR36.26
250 - 495
MYR7.008
MYR35.04
500 +
MYR6.79
MYR33.95
*price indicative
Packaging Options:
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C ...
Description:
BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C BUS Interface. All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz OperationPage Write Mode 64ByteBit Format 32K x ...
The Microchip AT27LV512A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV512A is a high-performance, low-power, low-voltage 512-Kbit One Time Programmable EPROM organized as 64-Kbit x 8. 512-Kbit (64-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM ...
Description:
Converts CMOS SRAM into nonvolatile memoryUnconditionally write-protects SRAM when VCC is out of toleranceAutomatically switches to battery backup supply when VCC power failure occursMonitors voltage of a lithium cell and provides advanced warning of impending battery failureSignals low-battery condition on ...