Serial Number iButton

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Can Be Read in Less Than 5msOperating Range: 2.8V to 6.0V, -40°C to +85°C Common iButton FeaturesUnique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are AlikeBuilt-In Multidrop Controller for 1-Wire NetDigital Identification by Momentary ContactData Can Be Accessed While Affixed to ObjectEconomically Communicates to Bus Master with a Single Digital Signal at 16.3kbpsButton Shape is Self-Aligning with Cup-Shaped ProbesDurable Stainless-Steel Case Engraved with Registration Number Withstands Harsh EnvironmentsEasily Affixed with Self-Stick Adhesive Backing, Latched by its Flange, or Locked with a Ring Pressed Onto its Rim Applications/UsesAccess ControlInventory ControlTool ManagementWork-in-Progress Tracking

1100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
MYR 11.228
units
Per unit
Per Bag*
100 - 400
MYR11.228
MYR1,122.80
500 +
MYR11.098
MYR1,109.80
*price indicative
Related Products
The Microchip AT24MAC402 2Kb Serial EEPROM device is ...
Description:
The Microchip AT24MAC402 2Kb Serial EEPROM device is an application-specific product that contains a unique IEEE-provided 48-bit pre-programmed MAC/EUI address to enable a connected device to connect to the Internet or local network. The device also contains a unique read-only ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.