CIRCUIT D'IDENTIFICATION 1-WIRE TO92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Standby Power 0mW
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Dimensions 4.95 x 3.94 x 4.95mm
Length 4.95mm
Width 3.94mm
Height 4.95mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
MYR 8.24
units
Per unit
Per Pack*
5 - 45
MYR8.24
MYR41.20
50 - 95
MYR6.26
MYR31.30
100 - 245
MYR6.14
MYR30.70
250 - 995
MYR6.00
MYR30.00
1000 +
MYR4.26
MYR21.30
*price indicative
Related Products
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
The iButton is a computer chip enclosed in ...
Description:
The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it ...