SERIAL NUMBER IBUTTON

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire and iButton devices

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 16.3kbit/s
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 6.45mm
Width 17.35 (Dia.)mm
Height 6.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 04/03/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 100)
MYR 11.791
units
Per unit
Per Bag*
100 - 200
MYR11.791
MYR1,179.10
300 - 400
MYR11.415
MYR1,141.50
500 - 900
MYR11.352
MYR1,135.20
1000 +
MYR8.844
MYR884.40
*price indicative
Related Products
This is a rugged data carrier that acts ...
Description:
This is a rugged data carrier that acts as an electronic registration number for automatic identification. Every device is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability.it is highly durable and resistant to environmental ...
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
A range of low-cost 64-bit ROM Silicon Serial ...
Description:
A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.
Can Be Read in Less Than 5msOperating Range: ...
Description:
Can Be Read in Less Than 5msOperating Range: 2.8V to 6.0V, -40°C to +85°C Common iButton FeaturesUnique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are AlikeBuilt-In Multidrop Controller for 1-Wire NetDigital Identification ...