SERIAL NUMBER F5 IBUTTON, DS1990A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

1-Wire and iButton devices

Maxim DS1990A Serial number iButton

This is a rugged data carrier that acts as an electronic registration number for automatic identification. Every device is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability.it is highly durable and resistant to environmental hazards like dirt, moisture and shock. The ibutton can be mounted on nearly any object including bags, containers and pallets.

Features

• Can Be Read in Less Than 5ms
• Operating Range: 2.8V to 6.0V, -40°C to +85°C
• Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike
• Built-In Multidrop Controller for 1-Wire Net
• Data Can Be Accessed While Affixed to Object
• Button Shape is Self-Aligning with Cup-Shaped Probes
• Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environment

Applications

• Access Control
• Work- in- progress tracking
• Tool Management
• Inventory Control

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 17.35 x 6.45mm
Length 17.35mm
Width 17.35mm
Height 6.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
900 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 100)
Was MYR10.843
MYR 10.099
units
Per unit
Per Bag*
100 - 200
MYR10.099
MYR1,009.90
300 - 400
MYR9.791
MYR979.10
500 - 900
MYR9.073
MYR907.30
1000 +
MYR8.607
MYR860.70
*price indicative
Related Products
The Microchip AT24MAC402 2Kb Serial EEPROM device is ...
Description:
The Microchip AT24MAC402 2Kb Serial EEPROM device is an application-specific product that contains a unique IEEE-provided 48-bit pre-programmed MAC/EUI address to enable a connected device to connect to the Internet or local network. The device also contains a unique read-only ...
The Microchip AT24CS01 series EEPROM is I²C compatible ...
Description:
The Microchip AT24CS01 series EEPROM is I²C compatible (2-wire) 1Kbit serial EEPROM with a unique, factory programmed 128-bit serial number. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. Industrial ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...
Integrated devices that includes the most commonly needed ...
Description:
Integrated devices that includes the most commonly needed functions for processor-based systems. Serial Nonvolatile FRAM MemoryReal-time Clock (RTC)Low Voltage ResetWatchdog TimerEarly Power-Fail Warning/NMITwo 16-bit Event CountersSerial Number with Write-lock for SecurityBattery-backed switchoverEvent Counter ...