Maxim DS1990A-F5+, ibutton 48bit, 2-Pin F5 MicroCan

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Maxim DS1990A Serial number iButton

This is a rugged data carrier that acts as an electronic registration number for automatic identification. Every device is factory lasered with a guaranteed unique 64-bit registration number that allows for absolute traceability.it is highly durable and resistant to environmental hazards like dirt, moisture and shock. The ibutton can be mounted on nearly any object including bags, containers and pallets.

Features

• Can Be Read in Less Than 5ms
• Operating Range: 2.8V to 6.0V, -40°C to +85°C
• Unique Factory-Lasered 64-Bit Registration Number Ensures Error-Free Device Selection and Absolute Traceability Because No Two Parts are Alike
• Built-In Multidrop Controller for 1-Wire Net
• Data Can Be Accessed While Affixed to Object
• Button Shape is Self-Aligning with Cup-Shaped Probes
• Durable Stainless-Steel Case Engraved with Registration Number Withstands Harsh Environment

Applications

• Access Control
• Work- in- progress tracking
• Tool Management
• Inventory Control

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Package Type F5 MicroCan
Pin Count 2
Dimensions 17.35 x 17.35 x 6.45mm
Length 17.35mm
Width 17.35mm
Height 6.45mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 01/07/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 100)
MYR 10.55
units
Per unit
Per Tube*
100 +
MYR10.55
MYR1,055.00
*price indicative
Related Products
Murata 3D MEMS industrial gyroscopes offer high performance ...
Description:
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ...
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series ...
Description:
Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out interface, ...
Macronix offers the low density SLC NAND products ...
Description:
Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features. Single-Level Cell (SLC).