Maxim DS2411P+, Silicon Serial Number 48bit Surface Mount, 6-Pin TSOC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

1-wire Silicon Serial Number

A range of low-cost 64-bit ROM Silicon Serial Number ICs with unique factory-written 48-bit serial numbers. These devices provide a unique identity that can easily be determined with a minimal electronic interface using a 1-wire protocol.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

ROM Identification Devices

Specifications
Attribute Value
Serial Number Size 48bit
Registration Number Size 64bit
Maximum Communication Speed 125kbit/s
Mounting Type Surface Mount
Package Type TSOC
Pin Count 6
Dimensions 4 x 3.89 x 1.5mm
Length 4mm
Width 3.89mm
Height 1.5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 120)
MYR 4.26
units
Per unit
Per Tube*
120 +
MYR4.26
MYR511.20
*price indicative
Related Products
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56A/93C56A/93LC56A family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 256 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit ...
Description:
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 64 x 16-bit OrganizationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit ...
Description:
Microchip’s 93AA56C/93C56C/93LC56C family of devices are 2 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. Configurable Organisation via ORG pin: 8-bit x 256 or 16-bit x 128Self-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All ...
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit ...
Description:
Microchip’s 93AA66A/93C66A/93LC66A family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 8-bit x 512 OrganisationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...