- RS Stock No.:
- 864-2198
- Mfr. Part No.:
- LS7-302DWH-RYG
- Manufacturer:
- Patlite
Discontinued product
- RS Stock No.:
- 864-2198
- Mfr. Part No.:
- LS7-302DWH-RYG
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite LS7 Series
The LS7 has been designed in a body where the surface has been made as smooth as possible reducing the amount of dust and water adhesion. Furthermore the structure no longer exposes any screws, shaft or other metals allowing it to be more suitable to various conditions. The state-of-the-art inner LED design allows the unit to emit a much sharper and more efficient light. To help avoid the buzzer being drowned out by the noise of machinery the sound frequency has been set to allow it to cut through other noises.
Features:
A smooth-surfaced body which does not expose any metal
The lens cover is made of shock-resistant polycarbonate
A buzzer sound heard through various environments
High-contrast Visibility
Remarkable Display in ANY Environment
M12 Connector Wiring & Stackable Construction
Easy Attachment & no need for a Relay BOX
All Plastic Bracket
A smooth-surfaced body which does not expose any metal
The lens cover is made of shock-resistant polycarbonate
A buzzer sound heard through various environments
High-contrast Visibility
Remarkable Display in ANY Environment
M12 Connector Wiring & Stackable Construction
Easy Attachment & no need for a Relay BOX
All Plastic Bracket
Specifications
Attribute | Value |
---|---|
Series | LS7 |
Number of Light Elements | 3 |
Lens Colour | Clear |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Direct Mount |
Height | 244mm |
Base Diameter | 70mm |
Connection Cable Length | 1.2m |
Connection Type | Cable |
IP Rating | IP65 |
Supply Voltage | 24 V dc |
Housing Colour | Dark Grey |
Current Consumption | 35 (Red) mA, 40 (Amber) mA, 40 (Green) mA |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |