- RS Stock No.:
- 170-1712
- Mfr. Part No.:
- LR5-BW
- Manufacturer:
- Patlite
- RS Stock No.:
- 170-1712
- Mfr. Part No.:
- LR5-BW
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Specifications
Attribute | Value |
---|---|
Series | LR5 |
Multifunction | Yes |
Light Effect | Flashing, Steady |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Maximum Decibel | 85dB |
Height | 53.5mm |
Base Diameter | 50mm |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Off-White |