- RS Stock No.:
- 169-7534
- Mfr. Part No.:
- LR7-E-C
- Manufacturer:
- Patlite
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR268.53
Units | Per Unit |
1 + | MYR268.53 |
- RS Stock No.:
- 169-7534
- Mfr. Part No.:
- LR7-E-C
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
A modular, Twist and Lock, system to easily customize and reconfigure LED and Buzzer modules. (Field configurable)
Specifications
Attribute | Value |
---|---|
Series | LR7 |
Multifunction | Yes |
Lens Colour | White |
Bulb Type | LED |
Supply Voltage | 24 V dc |
Height | 40mm |
Base Diameter | 70mm |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |