- RS Stock No.:
- 773-8660
- Mfr. Part No.:
- 1806Y1000333MXTE07
- Manufacturer:
- Syfer Technology
Temporarily out of stock - back order for despatch 08/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR11.628
Units | Per Unit | Per Pack* |
5 - 620 | MYR11.628 | MYR58.14 |
625 - 1245 | MYR11.214 | MYR56.07 |
1250 + | MYR10.486 | MYR52.43 |
*price indicative |
- RS Stock No.:
- 773-8660
- Mfr. Part No.:
- 1806Y1000333MXTE07
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 1806 (4516M) |
Series | E07 |