- RS Stock No.:
- 747-4928
- Mfr. Part No.:
- LXES2TBBB4-028
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 747-4928
- Mfr. Part No.:
- LXES2TBBB4-028
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata LXES series ESD Suppressors
ESD protection for high frequency applications
Low leakage current
Capable of withstanding numerous ESD strikes
Available in single line and multiple line variations
Low leakage current
Capable of withstanding numerous ESD strikes
Available in single line and multiple line variations
Transient Voltage Suppressors, Murata
Specifications
Attribute | Value |
---|---|
Series | LXES |
Maximum Voltage Rating | 5.5 V |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Dimensions | 2.5 x 1 x 0.55mm |
Depth | 1mm |
Height | 0.55mm |
Length | 2.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |