- RS Stock No.:
- 725-7477
- Mfr. Part No.:
- VFS6VD81E221U31A
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 725-7477
- Mfr. Part No.:
- VFS6VD81E221U31A
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
EMIGUARD® (EMIFIL® with Varistor Function)VFS6V Series
Murata VFS6V series EMI Suppression Filters designed for surge protection of signal lines. The VFS6V protects electric circuit from surges such as static electricity and suppresses EMI noise. Built-in ferrite bead gives excellent EMI suppression.
Applications
Elimination of noise and protection of electric circuits in office equipment, including computers and peripheral equipment, copy machines, and communication terminals.
Specifications
Attribute | Value |
---|---|
Series | VFS6V |
Maximum Current Rating | 6A |
Maximum Voltage Rating | 25 V dc |
Mounting Type | Through Hole |
Termination Style | Radial |
Dimensions | 8 x 2.54 x 10.5mm |
Depth | 2.54mm |
Height | 10.5mm |
Length | 8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |