- RS Stock No.:
- 725-7424
- Mfr. Part No.:
- NFM21CC471R1H3D
- Manufacturer:
- Murata
3230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR1.283
Units | Per Unit | Per Pack* |
10 - 990 | MYR1.283 | MYR12.83 |
1000 - 1990 | MYR1.257 | MYR12.57 |
2000 + | MYR1.22 | MYR12.20 |
*price indicative |
- RS Stock No.:
- 725-7424
- Mfr. Part No.:
- NFM21CC471R1H3D
- Manufacturer:
- Murata
Legislation and Compliance
Product Details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0805 (2012M) |
Series | NFM21C |