- RS Stock No.:
- 167-4844
- Mfr. Part No.:
- NFM18PC225B1A3D
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 167-4844
- Mfr. Part No.:
- NFM18PC225B1A3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFM Series
EMI filter capacitors for direct voltage
For use in communications, TV and camcorder equipment
For use in communications, TV and camcorder equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Package/Case | 0603 (1608M) |
Series | NFM18PC |