- RS Stock No.:
- 166-9711
- Mfr. Part No.:
- NFM18PS474R0J3D
- Manufacturer:
- Murata
- RS Stock No.:
- 166-9711
- Mfr. Part No.:
- NFM18PS474R0J3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Filter Capacitor NFM18PS series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 0.47µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |