- RS Stock No.:
- 166-9592
- Mfr. Part No.:
- NFM18CC471R1C3D
- Manufacturer:
- Murata
In Global stock for delivery within 4 - 6 working days
Added
Price Each (On a Reel of 4000)
MYR0.569
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.569 | MYR2,276.00 |
8000 - 12000 | MYR0.557 | MYR2,228.00 |
16000 + | MYR0.546 | MYR2,184.00 |
*price indicative |
- RS Stock No.:
- 166-9592
- Mfr. Part No.:
- NFM18CC471R1C3D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Removal of noise up to GHz.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |
Series | NFM18C |