- RS Stock No.:
- 163-2699
- Mfr. Part No.:
- NUF4401MNT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2699
- Mfr. Part No.:
- NUF4401MNT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
EMI Filter Arrays with ESD Protection
Integrated filter arrays for wireless applications designed to suppress EMI / RFI noise. Includes ESD protection for ESD surges up to 15kV
Specifications
Attribute | Value |
---|---|
Series | NUF4401MN |
Mounting Type | Surface Mount |
Operating Frequency | 2400MHz |
Termination Style | Solder Pad |
Package/Case | DFN8 |
Dimensions | 2 x 2 x 1mm |
Depth | 2mm |
Height | 1mm |
Length | 2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |