- RS Stock No.:
- 105-990
- Mfr. Part No.:
- NFM18PS105R0J3D
- Manufacturer:
- Murata
725 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 25)
MYR0.802
Units | Per Unit | Per Bag* |
25 - 225 | MYR0.802 | MYR20.05 |
250 - 600 | MYR0.745 | MYR18.625 |
625 - 1225 | MYR0.66 | MYR16.50 |
1250 - 2475 | MYR0.577 | MYR14.425 |
2500 + | MYR0.487 | MYR12.175 |
*price indicative |
- RS Stock No.:
- 105-990
- Mfr. Part No.:
- NFM18PS105R0J3D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC Filter Capacitor NFM18PS series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
Suitable for supply lines of up to 2 A.
0603 format enclosure.
Applications: supply lines for digital equipment such as DVDs, digital cameras, mobile telephones.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Package/Case | 0603 (1608M) |
Series | NFM18C |