- RS Stock No.:
- 105-984
- Mfr. Part No.:
- NFM18PC474R0J3D
- Manufacturer:
- Murata
- RS Stock No.:
- 105-984
- Mfr. Part No.:
- NFM18PC474R0J3D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3-Terminal Filter, NFM_PC Series
High-speed IC power line EMI suppression filter
Specifications
Attribute | Value |
---|---|
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |
Series | NFM18C |