Analog Devices EVAL-AD5761RSDZ 16-Bit DAC Evaluation Board for AD5761

  • RS Stock No. 865-1457
  • Mfr. Part No. EVAL-AD5761RSDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD5761R, 16-bit DAC

The EVAL-AD5761RSDZ is a full featured evaluation board. It will allow you to easily evaluate all the features of the AD5761R 16-bit, voltage output digital-to-analog converter (DAC). The AD5761R pins are accessible at on-board connectors for external connection. The analogue development kit can be controlled by two means: via the on-board connector (J3), or via the SDP connector (J4).

Full featured evaluation board for the AD5761R
Link options
PC control in conjunction with the Analog Devices, Inc., EVAL-SDP-CB1Z system demonstration platform (SDP)
PC software for control

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5761
Kit Classification Evaluation Board
Resolution 16-bit
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 405.21
units
Per unit
1 +
MYR405.21
Related Products
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, ...
Description:
Full-featured Evaluation Board for the AD7760/AD7762AD7760: 24-Bit, 2.5MSPS, 100dB Sigma-Delta ADC with BufferAD7762: 24-Bit, 625kSPS, 109dB Sigma-Delta ADC with Buffer and Parallel InterfaceEVAL-CED1Z compatibleOn-board 4.096 V referenceCrystal clock oscillator MCLK sourcePC software for control and data analysis ...
The AD9106 is a Quad 12-Bit Digital to ...
Description:
The AD9106 is a Quad 12-Bit Digital to Analogue Converter and Waveform Generator. The AD9106-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 ...
The Evaluation Board provides all the support circuitry ...
Description:
The Evaluation Board provides all the support circuitry to operate the AD9428, 12-Bit, 125 MSPS 1.8 V Dual Analogue-to-Digital Converter. Full featured evaluation board for the AD9628SPI interface for setup and controlExternal, on-board oscillator or AD9517 clocking optionBalun / transformer ...
The Evaluation Board is based on the Audio ...
Description:
The Evaluation Board is based on the Audio CODEC ADAU1962A, 12-Channel, High Performance, Differential Output, 192 kHz, 24-Bit Digital-to-Analogue Converter (DAC). It allows demonstration and performance testing of most ADAU196xA features, including high performance DAC operation.The board supplies bit clock, ...