- RS Stock No.:
- 803-1462
- Mfr. Part No.:
- EVAL-AD7793EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1462
- Mfr. Part No.:
- EVAL-AD7793EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD7793 24-bit Low Power ADC
The Evaluation Board for AD779324-bit Low Power ADC interfaces to the USB port of an IBM® compatible PC. Software is available with the evaluation board that allows users to easily communicate with the AD7793. In addition, the evaluation board for AD7793 has the ADP3303 high precision, low power, 3.3 V output voltage regulator, which is used to power the USB/SPI interface.
Full featured evaluation board for the AD7793
Standalone USB interface
Various linking options
PC software for control of AD7793
Standalone USB interface
Various linking options
PC software for control of AD7793
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Converter Type | ADC |
Resolution | 24-bit |
Kit Classification | Evaluation Board |
Featured Device | AD7793 |