Analog Devices EVAL-AD7195EBZ ADC Evaluation Board for AD7195

  • RS Stock No. 803-1431
  • Mfr. Part No. EVAL-AD7195EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD7195EBZ 24-bit Low Noise ADC

The Evaluation Board for AD7195EBZ 24-bit Low Noise ADC is a powerful tool for exploring and evaluating the AD7195 features and can be operated in complete standalone, battery-powered mode. The LCD display is used to display the conversion data. The Evaluation Board for AD7195EBZ 24-bit Low Noise ADC also has a flexible interface structure that allows it to be connected in several useful configurations such as a convenient digital interface for a user's own sensor design PCB or module containing the AD7195.

Full featured evaluation board for the AD7195
Various linking options
PC software for control of AD7195 using USB interface
Standalone interface using microcontroller and LCD display

ADC Evaluation Boards and Development Kits, Analog

Specifications
Attribute Value
Converter Type ADC
Featured Device AD7195
Kit Classification Evaluation Board
Resolution 24-bit
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 377.83
units
Per unit
1 +
MYR377.83
Related Products
When used with ClockBuilder Pro software, the ClockBuilder ...
Description:
When used with ClockBuilder Pro software, the ClockBuilder Pro Field Programmer makes it simple for systems designers to develop, program, and debug any Si5332, Si534x, or Si538x clock device “in-system,” or in one of the convenient QFN sockets. The field ...
The ClockBuilder Pro Field Programmer when used with ...
Description:
The ClockBuilder Pro Field Programmer when used with ClockBuilder Pro software, makes it simple for systems designers to develop, program and debug any Si534x or Si538x clock device “in-system”, or in one of the convenient QFN sockets. The field programmer ...
The NCV7718 is a Hex Half-Bridge Driver with ...
Description:
The NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake, and high impedance states. The ...
Environmental energy can be harvested and converted to ...
Description:
Environmental energy can be harvested and converted to electricity for small autonomous devices, making them self sufficient. For use where mains power is unavailable or costly, where batteries are costly or difficult to replace and where energy is needed only ...