Analog Devices AD9789-EBZ DAC Evaluation Board for AD9789

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Evaluation Board for AD9789A 14-bit DAC

The Evaluation Board for AD9789A 14-bit DAC enables quick evaluation of the AD9789 through connection to a DPG2. The AD9789A evaluation board also allows for the evaluation of both CMOS and LVDS modes as well as numerous interface modes of the AD9789 and control of the SPI port is available through USB with PC software.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD9789
Kit Classification Evaluation Board
Resolution 14-bit
Temporarily out of stock - back order for despatch 17/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 3,135.89
units
Per unit
1 +
MYR3,135.89
Related Products
Easy access to the AD7879/AD7879-1, a 12-Bit SAR ...
Description:
Easy access to the AD7879/AD7879-1, a 12-Bit SAR Analogue-to-Digital Converter (ADC) with a synchronous serial interface and low on-resistance switches for driving 4-wire resistive touch screensConnects to any PC USB portSelf-contained evaluation systemTest points for easy access to signalsTouch screen ...
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections ...
Description:
Power and signal isolated RS-485/RS422 transceiver (16Mbps)Convenient connections for power and signal through screw terminal blocksConfigurable as half-duplex or full-duplex5 or 3.3 Volts operationEasily configurable through jumper connectionsTest points for measuring all signalsLayout optimized for emissions ...
2.5kV fully isolated (power and data) RS-232 transceiverConvenient ...
Description:
2.5kV fully isolated (power and data) RS-232 transceiverConvenient connections for power and signal through screw terminal blocks5V power supply operationEasily configurable through jumper connectionsTest points for measuring all signalsAll external components required for correct operationPatchwork area supports ...
The Analog Devices ADZS-BF609-EZBRD evaluation board provides a ...
Description:
The Analog Devices ADZS-BF609-EZBRD evaluation board provides a low-cost hardware solution for users to evaluate the dual-core ADSP-BF609 Blackfin processor. Potential users of this board should be aware that they will require an ICE -100B, USB-ICE and/or HPUSB-ICE JTAG Emulator(s), ...